Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD1677

DigiKey Part Number
5328-FMAD1677-ND
Manufacturer
Manufacturer Product Number
FMAD1677
Description
COAX ADAPT 2.4MM TO 3.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Convert To (Adapter End)
3.5mm Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
34.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polyetherimide (PEI)
Mating Cycles
-
Insertion Loss
0.24dB
Operating Temperature
-50°C ~ 170°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 477,19000 Kč4 477,19 Kč
Manufacturers Standard Package
Unit Price without VAT:4 477,19000 Kč
Unit Price with VAT:5 417,39990 Kč