
FMAD1247 | |
|---|---|
DigiKey Part Number | 5328-FMAD1247-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1247 |
Description | COAX ADAPT N TO TNC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | TNC Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 318,45000 Kč | 4 318,45 Kč |
| 10 | 3 671,14300 Kč | 36 711,43 Kč |
| 25 | 3 441,57240 Kč | 86 039,31 Kč |
| 50 | 3 277,57780 Kč | 163 878,89 Kč |
| Unit Price without VAT: | 4 318,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 225,32450 Kč |


