
FMAD1203 | |
|---|---|
DigiKey Part Number | 5328-FMAD1203-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1203 |
Description | COAX ADAPT SMA TO 2.92MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 676,77000 Kč | 4 676,77 Kč |
| 10 | 3 975,75600 Kč | 39 757,56 Kč |
| 25 | 3 727,16200 Kč | 93 179,05 Kč |
| 50 | 3 673,04140 Kč | 183 652,07 Kč |
| Unit Price without VAT: | 4 676,77000 Kč |
|---|---|
| Unit Price with VAT: | 5 658,89170 Kč |

