
FMAD1005 | |
|---|---|
DigiKey Part Number | 5328-FMAD1005-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1005 |
Description | COAX ADAPT SMP MINI TO SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMP Mini Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMP Mini Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Stainless Steel | |
Body Finish | Gold, Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -45°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 118,20000 Kč | 3 118,20 Kč |
| 10 | 2 650,74600 Kč | 26 507,46 Kč |
| 25 | 2 484,97880 Kč | 62 124,47 Kč |
| 50 | 2 366,52920 Kč | 118 326,46 Kč |
| Unit Price without VAT: | 3 118,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 773,02200 Kč |




