
FMAD10026 | |
|---|---|
DigiKey Part Number | 5328-FMAD10026-ND |
Manufacturer | |
Manufacturer Product Number | FMAD10026 |
Description | SMA JACK (FEMALE) TO BMA JACK (F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To BMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | BMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500, 1000 | |
Insertion Loss | 0.21dB | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 841,10000 Kč | 1 841,10 Kč |
| 10 | 1 564,91800 Kč | 15 649,18 Kč |
| 25 | 1 467,01280 Kč | 36 675,32 Kč |
| 50 | 1 397,06840 Kč | 69 853,42 Kč |
| 100 | 1 330,48160 Kč | 133 048,16 Kč |
| Unit Price without VAT: | 1 841,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 227,73100 Kč |

