New at DigiKey
FMAD10-06905
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD10-06905

DigiKey Part Number
5328-FMAD10-06905-ND
Manufacturer
Manufacturer Product Number
FMAD10-06905
Description
TEE ADAPTER - TWO TRB JACKS TO O
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TRB Twinaxial/Triaxial (Concentric ) Plug, Male Pin To TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket (2) Non-Constant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
TRB Twinaxial/Triaxial (Concentric ) Plug, Male Pin
Convert To (Adapter End)
TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket (2)
Impedance
Non-Constant
Style
T-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 502,30000 Kč3 502,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3 502,30000 Kč
Unit Price with VAT:4 237,78300 Kč