
FM51027 | |
|---|---|
DigiKey Part Number | 5328-FM51027-ND |
Manufacturer | |
Manufacturer Product Number | FM51027 |
Description | ANTENNA SMA PLUG 902 MHZ-928 MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi | |
Features | Cable - 3.05m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 10.900" (276.86mm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,82000 Kč | 617,82 Kč |
| 10 | 499,23300 Kč | 4 992,33 Kč |
| 25 | 469,60800 Kč | 11 740,20 Kč |
| 100 | 437,05090 Kč | 43 705,09 Kč |
| 250 | 421,53588 Kč | 105 383,97 Kč |
| 500 | 412,18446 Kč | 206 092,23 Kč |
| Unit Price without VAT: | 617,82000 Kč |
|---|---|
| Unit Price with VAT: | 747,56220 Kč |



