
SS9018HBU-FS | |
|---|---|
DigiKey Part Number | 2156-SS9018HBU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SS9018HBU-FS |
Description | RF TRANS NPN 15V 1.1GHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 1.1GHz 400mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 1.1GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 400mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 28 @ 1mA, 5V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Bulk: | 347226 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 869 | 0,83992 Kč | 6 609,33 Kč |
| Unit Price without VAT: | 0,83992 Kč |
|---|---|
| Unit Price with VAT: | 1,01630 Kč |


