
SS36 | |
|---|---|
DigiKey Part Number | 2156-SS36-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SS36 |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
EDA/CAD Models | SS36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 859 | 7,36750 Kč | 6 328,68 Kč |
| Unit Price without VAT: | 7,36750 Kč |
|---|---|
| Unit Price with VAT: | 8,91468 Kč |




