96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ60CA

DigiKey Part Number
2156-SMCJ60CA-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SMCJ60CA
Description
TVS DIODE 60VWM 96.8VC DO214AB
Customer Reference
Detailed Description
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
66.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 084
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:13084
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7488,34221 Kč6 239,97 Kč
Unit Price without VAT:8,34221 Kč
Unit Price with VAT:10,09407 Kč