
SMCJ26A | |
|---|---|
DigiKey Part Number | 2156-SMCJ26A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SMCJ26A |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 35.7A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Bulk: | 5107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 816 | 7,76926 Kč | 6 339,72 Kč |
| Unit Price without VAT: | 7,76926 Kč |
|---|---|
| Unit Price with VAT: | 9,40080 Kč |


