ONSONSS3J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ110CA

DigiKey Part Number
2156-SMCJ110CA-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SMCJ110CA
Description
TVS DIODE 110VWM 177VC DO214AB
Customer Reference
Detailed Description
177V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 994
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6499,68300 Kč6 284,27 Kč
Unit Price without VAT:9,68300 Kč
Unit Price with VAT:11,71643 Kč