42.1V Clamp 14.25A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ26A

DigiKey Part Number
2156-SMBJ26A-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SMBJ26A
Description
TVS DIODE 26VWM 42.1VC DO214AA
Customer Reference
Detailed Description
42.1V Clamp 14.25A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.25A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 393
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1393
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 3934,61956 Kč6 435,05 Kč
Unit Price without VAT:4,61956 Kč
Unit Price with VAT:5,58967 Kč