
S210 | |
|---|---|
DigiKey Part Number | 2156-S210-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | S210 |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Bulk: | 544382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 698 | 9,02914 Kč | 6 302,34 Kč |
| Unit Price without VAT: | 9,02914 Kč |
|---|---|
| Unit Price with VAT: | 10,92526 Kč |


