Bipolar (BJT) Transistor PNP - Darlington 30 V 1.2 A 125MHz 1 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZTA64

DigiKey Part Number
2156-PZTA64-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
PZTA64
Description
TRANS PNP DARL 30V 1.2A SOT223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 1.2 A 125MHz 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Packaging
Bulk
Power - Max
1 W
Part Status
Active
Frequency - Transition
125MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
1.2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Supplier Device Package
SOT-223-4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74 893
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:74893
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9696,46520 Kč6 264,78 Kč
Unit Price without VAT:6,46520 Kč
Unit Price with VAT:7,82289 Kč