
P6KE24CA | |
|---|---|
DigiKey Part Number | 2156-P6KE24CA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | P6KE24CA |
Description | TVS DIODE 20.5VWM 33.2V DO204AC |
Customer Reference | |
Detailed Description | 33.2V Clamp 19A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19A |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Bulk: | 1636 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 260 | 5,03952 Kč | 6 349,80 Kč |
| Unit Price without VAT: | 5,03952 Kč |
|---|---|
| Unit Price with VAT: | 6,09782 Kč |


