HZS16NB3TA-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE16CA

DigiKey Part Number
2156-P6KE16CA-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
P6KE16CA
Description
TRANS VOLTAGE SUPPRESSOR DIODE,
Customer Reference
Detailed Description
22.5V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 114
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 2974,84150 Kč6 279,43 Kč
Unit Price without VAT:4,84150 Kč
Unit Price with VAT:5,85822 Kč