Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WP125K8X

DigiKey Part Number
2156-NC7WP125K8X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NC7WP125K8X
Description
IC BUFFER NON-INVERTING 3.6V US8
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
2.6mA, 2.6mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 117
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:6117
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8227,76926 Kč6 386,33 Kč
Unit Price without VAT:7,76926 Kč
Unit Price with VAT:9,40080 Kč