Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3021TVM

DigiKey Part Number
2156-MOC3021TVM-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MOC3021TVM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
100µA (Typ)
Manufacturer
Fairchild Semiconductor
Voltage - Forward (Vf) (Typ)
1.15V
Packaging
Bulk
Current - DC Forward (If) (Max)
60 mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Output Type
Triac
Mounting Type
Through Hole
Zero Crossing Circuit
No
Package / Case
6-DIP (0.400", 10.16mm)
Number of Channels
1
Supplier Device Package
6-DIP
Voltage - Isolation
4170Vrms
Approval Agency
IEC/EN/DIN, UL
Voltage - Off State
400 V
Base Product Number
Current - LED Trigger (Ift) (Max)
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 940
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:9940
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7178,81916 Kč6 323,34 Kč
Unit Price without VAT:8,81916 Kč
Unit Price with VAT:10,67118 Kč