
MMBTA56 | |
|---|---|
DigiKey Part Number | 2156-MMBTA56-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBTA56 |
Description | TRANS PNP 80V 0.5A SOD-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 250 mW Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 064 | 1,04150 Kč | 4 232,66 Kč |
| Unit Price without VAT: | 1,04150 Kč |
|---|---|
| Unit Price with VAT: | 1,26022 Kč |



