
MM74HC74AM | |
|---|---|
DigiKey Part Number | 2156-MM74HC74AM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC74AM |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 94 MHz | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Bulk: | 23040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 809 | 7,76926 Kč | 6 285,33 Kč |
| Unit Price without VAT: | 7,76926 Kč |
|---|---|
| Unit Price with VAT: | 9,40080 Kč |


