Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z5V6C

DigiKey Part Number
2156-MM3Z5V6C-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MM3Z5V6C
Description
DIODE ZENER 5.6V 200MW SOD323F
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
37 Ohms
Current - Reverse Leakage @ Vr
900 nA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90 430
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:90430
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 6511,25988 Kč5 859,70 Kč
Unit Price without VAT:1,25988 Kč
Unit Price with VAT:1,52445 Kč