


MC78L15ACPXA-FS | |
|---|---|
DigiKey Part Number | 2156-MC78L15ACPXA-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MC78L15ACPXA-FS |
Description | IC REG LINEAR 15V 100MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Bulk: | 61102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 903 | 3,35968 Kč | 6 393,47 Kč |
| Unit Price without VAT: | 3,35968 Kč |
|---|---|
| Unit Price with VAT: | 4,06521 Kč |



