Bridge Rectifier Single Phase Standard 800 V Surface Mount TO-269AA MINIDIL SLIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB8S

DigiKey Part Number
2156-MB8S-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MB8S
Description
BRIDGE RECT 1P 800V 0.5A TO269AA
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount TO-269AA MINIDIL SLIM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
500 mA
Manufacturer
Fairchild Semiconductor
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-269AA, 4-BESOP
Voltage - Peak Reverse (Max)
800 V
Supplier Device Package
TO-269AA MINIDIL SLIM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 439
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2439
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 7203,56966 Kč6 139,82 Kč
Unit Price without VAT:3,56966 Kč
Unit Price with VAT:4,31929 Kč