
MB10S | |
---|---|
DigiKey Part Number | 2156-MB10S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MB10S |
Description | BRIDGE RECT 1P 1KV 0.5A TO269AA |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA MINIDIL SLIM |
Quantity | Unit Price | Ext Price |
---|---|---|
917 | 6,87390 Kč | 6 303,37 Kč |
Unit Price without VAT: | 6,87390 Kč |
---|---|
Unit Price with VAT: | 8,31742 Kč |