cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN493C

DigiKey Part Number
2156-MAN493C-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MAN493C
Description
SMART/NORMAL 7 SEG NUMERIC LED D
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.512" H x 0.390" W x 0.276" D (13.00mm x 9.90mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.390" W x 0.276" D (13.00mm x 9.90mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
2.2mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
70mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
23526,73349 Kč6 282,37 Kč
Unit Price without VAT:26,73349 Kč
Unit Price with VAT:32,34752 Kč