


LM7918CT | |
|---|---|
DigiKey Part Number | 2156-LM7918CT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | LM7918CT |
Description | IC REG LIN -18V 1A TO220 POWER |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220, Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -18V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220, Power | |
Base Product Number |
| Bulk: | 2459 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 9,65908 Kč | 6 268,74 Kč |
| Unit Price without VAT: | 9,65908 Kč |
|---|---|
| Unit Price with VAT: | 11,68749 Kč |


