
KSP92BU | |
|---|---|
DigiKey Part Number | 2156-KSP92BU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSP92BU |
Description | TRANS PNP 300V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 30mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Bulk: | 1130771 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 159 | 1,46986 Kč | 6 113,15 Kč |
| Unit Price without VAT: | 1,46986 Kč |
|---|---|
| Unit Price with VAT: | 1,77853 Kč |


