Bipolar (BJT) Transistor PNP 120 V 50 mA 100MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA992FBTA

DigiKey Part Number
2156-KSA992FBTA-600039-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KSA992FBTA
Description
TRANS PNP 120V 0.05A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 50 mA 100MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
430 @ 1mA, 6V
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
50 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
120 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 670 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5670100
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 4941,46986 Kč6 605,55 Kč
Unit Price without VAT:1,46986 Kč
Unit Price with VAT:1,77853 Kč