


KA7908TU | |
|---|---|
DigiKey Part Number | 2156-KA7908TU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA7908TU |
Description | IC REG LINEAR -8V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Bulk: | 19473 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 10,07904 Kč | 6 309,48 Kč |
| Unit Price without VAT: | 10,07904 Kč |
|---|---|
| Unit Price with VAT: | 12,19564 Kč |


