


ILC7362CM30X | |
|---|---|
DigiKey Part Number | 2156-ILC7362CM30X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ILC7362CM30X |
Description | IC REG LINEAR -3V 60MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 60mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -3V | |
Voltage - Output (Min/Fixed) | -3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | 20,41851 Kč | 6 288,90 Kč |
| Unit Price without VAT: | 20,41851 Kč |
|---|---|
| Unit Price with VAT: | 24,70640 Kč |


