
HLMP1385 | |
|---|---|
DigiKey Part Number | 2156-HLMP1385-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HLMP1385 |
Description | LED RED DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 620 | 1,68400 Kč | 6 096,08 Kč |
| Unit Price without VAT: | 1,68400 Kč |
|---|---|
| Unit Price with VAT: | 2,03764 Kč |


