
HGTG30N60B3_NL | |
|---|---|
DigiKey Part Number | 2156-HGTG30N60B3_NL-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HGTG30N60B3_NL |
Description | IGBT NPT 600V 60A TO-247 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 60 A 208 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 220 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 30A | |
Power - Max | 208 W | |
Switching Energy | 550µJ (on), 680µJ (off) | |
Input Type | Standard | |
Gate Charge | 250 nC | |
Td (on/off) @ 25°C | 36ns/137ns | |
Test Condition | 480V, 60A, 3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |
| Bulk: | 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 144,04636 Kč | 6 338,04 Kč |
| Unit Price without VAT: | 144,04636 Kč |
|---|---|
| Unit Price with VAT: | 174,29610 Kč |


