Optoisolator MOSFET Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11F3VM

DigiKey Part Number
2156-H11F3VM-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
H11F3VM
Description
OPTOISO 4.17KV 1CH MOSFET 6-DIP
Customer Reference
Detailed Description
Optoisolator MOSFET Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
45µs, 45µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
MOSFET
Voltage - Output (Max)
15V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2250
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36817,00837 Kč6 259,08 Kč
Unit Price without VAT:17,00837 Kč
Unit Price with VAT:20,58013 Kč