
H11F1SR2M | |
|---|---|
DigiKey Part Number | 2156-H11F1SR2M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | H11F1SR2M |
Description | OPTOISO 4.17KV 1CH MOSFET 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator MOSFET Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 45µs, 45µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | MOSFET | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Bulk: | 77484 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 342 | 18,47825 Kč | 6 319,56 Kč |
| Unit Price without VAT: | 18,47825 Kč |
|---|---|
| Unit Price with VAT: | 22,35868 Kč |



