Image for FXLA0104QFX-F106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXLA0104QFX-F106

DigiKey Part Number
2156-FXLA0104QFX-F106-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FXLA0104QFX-F106
Description
IC XLTR VL BIDIR 12-UMLP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UMLP (1.7x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
140Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UMLP (1.7x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 156 709
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1156709
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
39615,95848 Kč6 319,56 Kč
Unit Price without VAT:15,95848 Kč
Unit Price with VAT:19,30976 Kč