
FSA8069UCX | |
|---|---|
DigiKey Part Number | 2156-FSA8069UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA8069UCX |
Description | IC DETECTION SWITCH 12WLCSP |
Customer Reference | |
Detailed Description | Audio Detection Switch 1 Channel 12-WLCSP (1.16x1.56) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Detection Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 3V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.16x1.56) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 30,10152 Kč | 6 351,42 Kč |
| Unit Price without VAT: | 30,10152 Kč |
|---|---|
| Unit Price with VAT: | 36,42284 Kč |

