Telecommunications Switch IC 1 Channel 16-UMLP (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA2567UMX

DigiKey Part Number
2156-FSA2567UMX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSA2567UMX
Description
LOW POWER, DUAL SIM CARD ANALOG
Customer Reference
Detailed Description
Telecommunications Switch IC 1 Channel 16-UMLP (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
FSA2567UMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
4PDT
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
475MHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UMLP (1.8x2.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181 721
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:181721
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
23327,08742 Kč6 311,37 Kč
Unit Price without VAT:27,08742 Kč
Unit Price with VAT:32,77578 Kč