CAT9555HV6I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA2567MPX

DigiKey Part Number
2156-FSA2567MPX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSA2567MPX
Description
LOW POWER, DUAL SIM CARD ANALOG
Customer Reference
Detailed Description
Telecommunications Switch IC 1 Channel 16-MLP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
4PDT
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
475MHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-MLP (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
26723,78652 Kč6 351,00 Kč
Unit Price without VAT:23,78652 Kč
Unit Price with VAT:28,78169 Kč