
FMG1G200US60H | |
|---|---|
DigiKey Part Number | 2156-FMG1G200US60H-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMG1G200US60H |
Description | IGBT MODULE 600V 200A 695W |
Customer Reference | |
Detailed Description | IGBT Module Single 600 V 200 A 695 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 200 A | |
Power - Max | 695 W | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Bulk: | 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1 437,73250 Kč | 5 750,93 Kč |
| Unit Price without VAT: | 1 437,73250 Kč |
|---|---|
| Unit Price with VAT: | 1 739,65633 Kč |


