
FGH60N60SFTU | |
|---|---|
DigiKey Part Number | 2156-FGH60N60SFTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGH60N60SFTU |
Description | IGBT FIELD STOP 600V 120A TO-247 |
Customer Reference | |
Detailed Description | IGBT Field Stop 600 V 120 A 378 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 180 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 60A | |
Power - Max | 378 W | |
Switching Energy | 1.79mJ (on), 670µJ (off) | |
Input Type | Standard | |
Gate Charge | 198 nC | |
Td (on/off) @ 25°C | 22ns/134ns | |
Test Condition | 400V, 60A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |
| Bulk: | 9688 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 84,83189 Kč | 6 277,56 Kč |
| Unit Price without VAT: | 84,83189 Kč |
|---|---|
| Unit Price with VAT: | 102,64659 Kč |


