
FDMD8260L | |
---|---|
DigiKey Part Number | 2156-FDMD8260L-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMD8260L |
Description | MOSFET 2N-CH 60V 15A 12POWER |
Customer Reference | |
Detailed Description | Mosfet Array 60V 15A 1W Surface Mount 12-Power3.3x5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 15A | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5245pF @ 30V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerWDFN | |
Supplier Device Package | 12-Power3.3x5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
159 | 39,36868 Kč | 6 259,62 Kč |
Unit Price without VAT: | 39,36868 Kč |
---|---|
Unit Price with VAT: | 47,63610 Kč |