Mosfet Array 20V 3.6A 700mW Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMA6023PZT

DigiKey Part Number
2156-FDMA6023PZT-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDMA6023PZT
Description
MOSFET 2P-CH 20V 3.6A 6MICROFET
Customer Reference
Detailed Description
Mosfet Array 20V 3.6A 700mW Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
60mOhm @ 3.6A, 4.5V
Manufacturer
Fairchild Semiconductor
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
17nC @ 4.5V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
885pF @ 10V
Part Status
Active
Power - Max
700mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-UDFN Exposed Pad
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
6-MicroFET (2x2)
Current - Continuous Drain (Id) @ 25°C
3.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 983
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11983
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
56511,12894 Kč6 287,85 Kč
Unit Price without VAT:11,12894 Kč
Unit Price with VAT:13,46602 Kč