
FDMA1028NZ | |
|---|---|
DigiKey Part Number | 2156-FDMA1028NZ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMA1028NZ |
Description | MOSFET 2N-CH 20V 3.7A 6MICROFET |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.7A 700mW Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.7A | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 3.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 340pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-MicroFET (2x2) | |
Base Product Number |
| Bulk: | 19383 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 963 | 6,50938 Kč | 6 268,53 Kč |
| Unit Price without VAT: | 6,50938 Kč |
|---|---|
| Unit Price with VAT: | 7,87635 Kč |


