
| FAN7387VN | |
|---|---|
| DigiKey Part Number | 2156-FAN7387VN-ND | 
| Manufacturer | Fairchild Semiconductor | 
| Manufacturer Product Number | FAN7387VN | 
| Description | HALF BRIDGE BASED PERIPHERAL DRI | 
| Customer Reference | |
| Detailed Description | Ballast Controller Controller 18kHz ~ 22kHz No 8-MDIP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Fairchild Semiconductor | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Ballast Controller | |
| Frequency | 18kHz ~ 22kHz | |
| Voltage - Supply | 11V ~ 14V | |
| Current - Supply | 600 µA | |
| Current - Output Source/Sink | - | |
| Dimming | No | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | 8-DIP (0.300", 7.62mm) | |
| Supplier Device Package | 8-MDIP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 178 | 35,16213 Kč | 6 258,86 Kč | 
| Unit Price without VAT: | 35,16213 Kč | 
|---|---|
| Unit Price with VAT: | 42,54618 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic