
FAN5109MX | |
|---|---|
DigiKey Part Number | 2156-FAN5109MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5109MX |
Description | BUFFER/INVERTER MOSFET DRIVER |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 13.5V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 12 V | |
Rise / Fall Time (Typ) | 25ns, 15ns | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 6,52550 Kč | 6 238,38 Kč |
| Unit Price without VAT: | 6,52550 Kč |
|---|---|
| Unit Price with VAT: | 7,89586 Kč |



