cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F5E3

DigiKey Part Number
2156-F5E3-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
F5E3
Description
INFRARED LED
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.7V 100mA 80° TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-65°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 320
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15440,57169 Kč6 248,04 Kč
Unit Price without VAT:40,57169 Kč
Unit Price with VAT:49,09174 Kč