
DFB2560 | |
|---|---|
DigiKey Part Number | 2156-DFB2560-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DFB2560 |
Description | BRIDGE RECT 1P 600V 25A TS-6P |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole TS-6P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P |
| Bulk: | 6219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 41,99600 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 41,99600 Kč |
|---|---|
| Unit Price with VAT: | 50,81516 Kč |


