Decoder 1 x 4:16 24-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4515BCWM

DigiKey Part Number
2156-CD4515BCWM-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
CD4515BCWM
Description
IC DECODER 1 X 4:16 24-SOP
Customer Reference
Detailed Description
Decoder 1 x 4:16 24-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual Supply
Manufacturer
Fairchild Semiconductor
Voltage - Supply
3V ~ 15V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder
Package / Case
24-SOIC (0.295", 7.50mm Width)
Circuit
1 x 4:16
Supplier Device Package
24-SOP
Independent Circuits
1
Base Product Number
Current - Output High, Low
8.8mA, 8.8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 746
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:17746
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12450,60516 Kč6 275,04 Kč
Unit Price without VAT:50,60516 Kč
Unit Price with VAT:61,23224 Kč