SZBZX84B18LT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C22

DigiKey Part Number
2156-BZX84C22-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
BZX84C22
Description
DIODE ZENER 22V 300MW SOT23
Customer Reference
Detailed Description
Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BZX84C22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 562
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 603,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 8690,83320 Kč6 556,45 Kč
Unit Price without VAT:0,83320 Kč
Unit Price with VAT:1,00817 Kč